ISSI IS25WP128F-JBLE

Flash, Multi I/O SPI, QPI, DTR, 1.65-1.95V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25WP128F-JBLE.

TME

Datasheet180 pages3 years ago

ISSI SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.67%

CAD Models

Download ISSI IS25WP128F-JBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS25WP128F-JBLE provided by its distributors.

Flash, Multi I/O SPI, QPI, DTR, 1.65-1.95V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
ISSI SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 7ns 8-Pin SOIC
S-PDSO-G8 Surface Mount Tube 16MX8 ic memory 133MHz 800mus 5.28mm 134217728bit
128Mb £¨16M x 8£© 16 M x 8 1.65V 30mA 1.95V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8 5.28mm*528cm*2.16mm
NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS
IC FLASH 128MBIT SPI/QUAD 8SOIC
闪存存储器, 128MB, 166MHZ, SOIC-8;
Flash Memory, 128Mbit, 166Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:128Mbit; Flash Memory Configuration:16M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:166Mhz; Access Time:-;rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25WP128F-JBLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT