
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 706-1599-1-ND | 2,000 | 1 | Cut Tape | ||||||||
| Avnet | IS25LP016D-JBLE-TR | 0 | 2K | 22h | ||||||||
| Arrow Electronics | IS25LP016D-JBLE-TR | 0 | 2K | |||||||||
| Mouser | 870-IS25LP016DJBLETR | 3,331 | 1 | Tape & Reel | ||||||||
| Microchip USA | IS25LP016D-JBLE-TR | 2,983 | 3K | Tray | 3d |
Download datasheets and manufacturer documentation for ISSI IS25LP016D-JBLE-TR.
Download ISSI IS25LP016D-JBLE-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ISSI IS25LP016D-JBLE-TR provided by its distributors.
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:
Download datasheets and manufacturer documentation for ISSI IS25LP016D-JBLE-TR.