ISSI IS25C01-2GLI

Memory - SPI (Serial Peripheral Interface) EEPROMs 1.8V, 1Kb, Industrial Temp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25C01-2GLI.

IHS

Datasheet18 pages19 years ago

Mouser

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS25C01-2GLI provided by its distributors.

Memory - SPI (Serial Peripheral Interface) EEPROMs 1.8V, 1Kb, Industrial Temp
EEPROM, 128X8, Serial, CMOS, PDSO8
1K-BIT SPI SERIAL ELECTRICALLY ERASABLE PROM
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, SPI; Memory Size:1Kbit; Memory Configuration:128 x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8V; Supply Voltage Min:-0.5V; Supply Voltage Max:6.5V ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT