ISSI IS24C32A-2GLI

64K-bit/32K-bit 2-WIRE SERIAL CMOS EEPROM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS24C32A-2GLI.

IHS

Datasheet19 pages18 years ago

Mouser

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS24C32A-2GLI provided by its distributors.

64K-bit/32K-bit 2-WIRE SERIAL CMOS EEPROM
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT 1MHZ 8SOIC
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, 2-Wire; Memory Size:32Kbit; Memory Configuration:4K x 8; Frequency:1000kHz; Memory Voltage, Vcc:1.8V; Supply Voltage Min:-0.5V; Supply Voltage Max:6.5V ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS24C32A2GLI