ISSI IS21ES04G-JCLI

Managed NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 153-Pin VFBGA
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS21ES04G-JCLI.

IHS

Datasheet39 pages5 years ago

Augswan

CAD Models

Download ISSI IS21ES04G-JCLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-13
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS21ES04G-JCLI provided by its distributors.

Managed NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 153-Pin VFBGA
Flash, 4GB, -40°C ~ 85°C, 153 FBGA, RoHS
ISSI SCT
FLASH MEMORY, 4GB, 200MHZ, FBGA-153; Flash Memory Type: eMMC NAND; Memory Size: 4GB; Flash Memory Configuration: -; IC Interface Type: Parallel; Memory Case Style: FBGA; No. of Pins: 153Pins; Clock Frequency: 200MHz; Access Tim
e1 Surface Mount Tray 4GX8 ic memory 200MHz 11.5mm 34359738368bit 2.7V
4 GB, 153 Ball FBGA, 3.3V, RoHS
IC PWR SWITCH P-CHAN 1:1 TSON10

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT