
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TLP621-2SMT&R | 40,000 | 2K | |||||||||
| New Yorker Electronics | TLP621-2SMT&R | 0 | 2K | 22h | ||||||||
| Onlinecomponents.com | TLP621-2SMT&R | 0 | 1K | Bulk | ||||||||
| Master Electronics | TLP621-2SMT&R | 0 | 1K | |||||||||
| Farnell | TLP621-2SMT&R | 0 | 2K | Tape & Reel | 42m |
Download Isocom TLP621-2SMT&R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Isocom TLP621-2SMT&R provided by its distributors.
Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names: