
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 58-TLP521-2GB-ND | 4,820 | 1 | Tube | ||||||||
| UnikeyIC | TLP521-2GB | 2,738 | 1 | Tube | 4h | |||||||
| Verical | TLP521-2GB | 40,000 | 2K | |||||||||
| New Yorker Electronics | TLP521-2GB | 0 | 2K | 11h | ||||||||
| Abacus Technologies | TLP521-2GB | 29,898 | 1 | 22h |
Download Isocom TLP521-2GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Isocom TLP521-2GB provided by its distributors.
Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names: