Isocom TIL199

Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TIL199.

New Yorker Electronics

Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
+5.19%

CAD Models

Download Isocom TIL199 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.556
$ 0.556
Stock
87,411
166,281
166,281
Authorized Distributors
6
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
500 %
600 %
600 %
Rise Time
-
300 µs
300 µs
Fall Time
-
250 µs
250 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IsocomTIL193
1.4V 6μs 6μs 6μs DC 4 5.3KV DC 50mA 6μs 20% 400mV DIP Through hole mounting 4mm(height)
IsocomTIL196
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
IsocomIS849X
Transistor Output Optocoupler
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ615-2
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Isocom TIL199 provided by its distributors.

Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
Transistor Output Optocoupler, 4-Element, 5300V Isolation
OPTOCOUPLER, DIP-16, QUAD, DARL. O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo: 35V;

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIL 199