Isocom TIL196

AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TIL196.

New Yorker Electronics

Datasheet3 pages23 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Isocom TIL196 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IsocomTIL193
1.4V 6μs 6μs 6μs DC 4 5.3KV DC 50mA 6μs 20% 400mV DIP Through hole mounting 4mm(height)
IsocomTIL199
Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
IsocomIS849X
Transistor Output Optocoupler
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Isocom TIL196 provided by its distributors.

AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
Isocom NPN , TIL196series, Four channels, Through hole mounting, 16needle, DIPencapsulation
OPTOCOUPLER, DIP-16, TR. O/P, AC I/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V;

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIL 196