Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom IS849X

Transistor Output Optocoupler
$ 0.859
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS849X.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-66.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2024-04-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IsocomTIL193
1.4V 6μs 6μs 6μs DC 4 5.3KV DC 50mA 6μs 20% 400mV DIP Through hole mounting 4mm(height)
IsocomTIL196
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
IsocomTIL199
Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
ToshibaTLP620-4GB
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Isocom IS849X provided by its distributors.

Transistor Output Optocoupler
OPTOCOUPLER, DIP-16, QUAD, TR. O/P
OPTOISOLTR 5KV 4CH TRANS 16-DIP
OPTOCOUPLER, DIP-16, QUAD, TR. O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 35V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Input Current: 20mA; No. of Channels: 4Channels; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Optocoupler Output Type: Phototransistor; Output Voltage: 35V

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD