Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom TIL111

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TIL111.

New Yorker Electronics

Datasheet0 pages0 years ago

element14 APAC

TME

Inventory History

3 month trend:
+55.45%

CAD Models

Download Isocom TIL111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
$ 0.331
$ 0.331
Stock
134,746
112,479
112,479
Authorized Distributors
6
6
6
Case/Package
DIP
-
-
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
8 %
20 %
20 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %

Descriptions

Descriptions of Isocom TIL111 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
1.4V 5μs 1μs 10μs DC 1 5.3KV DC 10μs 20% 400mV DIP Through hole mounting
6 Pin Transistor Detector, Single Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler, Dip-6, Tr. O/P; |Isocom Components 2004 Ltd TIL111
OPTICALLY COUPLED ISOLATOR PHOTOTRANSISTOR OUTPUT
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 80V; Product Ra

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIL-111