Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom MCT2

DIP6 Through Hole Single Channel 30 V 5300 Vrms Phototransistor Optocoupler
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MCT2.

New Yorker Electronics

Datasheet3 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+21.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.331
$ 0.273
$ 0.273
Stock
112,479
134,963
134,963
Authorized Distributors
6
6
6
Case/Package
-
DIP
DIP
Number of Pins
6
6
6
Illumination Color
-
-
-
Luminous Intensity
-
-
-
Forward Voltage
1.5 V
1.4 V
1.4 V
Forward Current
60 mA
60 mA
60 mA
Viewing Angle
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Isocom MCT2 provided by its distributors.

DIP6 Through Hole Single Channel 30 V 5300 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTO COUPLER GENERAL PURPOSE 6 PIN DIP PHOTO TRANSISTOR
1.5V 3μs DC 1 5.3kV DC 3μs ±20% 400mV DIP TH
OPTOCPLR, TRANSISTOR, 20%, 5.3KV, PDIP-6;
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT-2