Isocom ISP521-2X

Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP521-2X.

New Yorker Electronics

Datasheet16 pages8 years ago

Farnell

Inventory History

3 month trend:
-3.21%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-08-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Isocom ISP521-2X provided by its distributors.

Transistor Output Optocoupler, 2-Element, 5300V Isolation
8 Pin Transistor Output, Dual Channel Optocoupler
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
1.3V DC 2 5.3KV 600% 400mV DIP
8PIN TRANSISTOR OUTPUT, DUAL CHA
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
OPTOCOUPLER, DIP-8, DUAL, TR. O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD