Isocom ISP321-4X

Transistor Output Optocoupler, 4-Element, 5300V Isolation
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP321-4X.

New Yorker Electronics

Datasheet14 pages9 years ago

Farnell

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-08-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Isocom ISP321-4X provided by its distributors.

Transistor Output Optocoupler, 4-Element, 5300V Isolation
16 Pin Transistor Output, Quad Optocoupler
DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
16PIN TRANSISTOR OUTPUT, QUAD OP
OPTOISO 5.3KV 4CH TRANS 16-DIP
OPTOCOUPLER, DIP-16, QUAD, TR. O/P; No. of Channels:4; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:80V; Case Style:DIP-16; Operating Temperature Range:-30°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD