Isocom IS4N46XSM

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS4N46XSM.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom IS4N46XSM provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Low Voltage Darlington, Single Optocoupler
6PIN LOW VOLTAGE DARLINGTON, SIN
OPTOCOUPLER, SMDIP-6, DARL. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Darlington; Input Current:10mA; Voltage, Output Max:55V; Case Style:SMD-6; Operating Temperature Range:-25°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD