Isocom IS181C

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS181C.

IHS

Datasheet10 pages9 years ago

New Yorker Electronics

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-17.87%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.233
$ 0.233
Stock
3,364,518
327,456
327,456
Authorized Distributors
6
6
6
Case/Package
-
SSOP
SSOP
Number of Pins
4
-
-
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
3 µs
3 µs
Fall Time
-
3 µs
3 µs
Output Voltage
80 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
IsocomIS357A
Isocom Transistor output type optocoupler, surface mount, 4needle, PDIPencapsulation
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 200 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;

Descriptions

Descriptions of Isocom IS181C provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocplr, Transistor, 1Ch, 3.75Kv, Smd4; |Isocom Components 2004 Ltd IS181C
4 Pin Transistor Output, SMD Optocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin T/R
1 SMD mount,glue mount 3.85mm*4.4mm*2mm
OPTOISO 3.75KV TRANS MINI-FLAT

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD