Vishay VOS617A-9T

Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS617A-9T.

Newark

Datasheet10 pages9 years ago

HQonline

Inventory History

3 month trend:
+94.21%

CAD Models

Download Vishay VOS617A-9T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.259
$ 0.259
Stock
269,455
332,229
332,229
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
3 µs
3 µs
3 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

California Eastern LaboratoriesPS2811-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
California Eastern LaboratoriesPS2811-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler, Phototransistor Output, Low Input Current , SSOP-4
California Eastern LaboratoriesPS2801-1-F3-P-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R

Descriptions

Descriptions of Vishay VOS617A-9T provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation, SSOP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
VOS617A Series 3750 Vrms Phototransistor Output Optocoupler - SSOP-4
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS617A9T