Isocom H22A1

Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H22A1.

New Yorker Electronics

Datasheet8 pages8 years ago

Future Electronics

TME

Inventory History

3 month trend:
-28.73%

CAD Models

Download Isocom H22A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date1987-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Isocom H22A1 provided by its distributors.

Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch
Through-Beam 3mm 8¦Ìs,50¦Ìs Transistor DIP-4 , 25mm*19.05mm*12.6mm
3.195 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Photointerrupter Transmissive 3mm Phototransistor 4-Pin
OPTO-ELECTRONIC SWITCH SINGLE CHANNEL TRANSISTOR SLOTTED INT
IR DIODE WITH TRANSISTOR SINGLE CHANNEL
Optoswitches Transistor Flanged
PHOTO INTERRUPTER, 30V, NPN, 85DEG C;
SENSOR OPT SLOT PHOTOTRAN PC PIN
SENSOR OPTO SLOT 3MM TRANS THRU

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD