Isocom H11AA2XSM

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA2XSM.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom H11AA2XSM provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Optocoupler, Smdip-6, Tr. O/P, Ac I/P
1.5V 4¦Ìs 1 5.375KV,5.375V 3¦Ìs 10% DIP
6 Pin AC Input, Single Optocoupler
OPTOCOUPLER, SMDIP-6, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 10%; Collector Emitter Voltage
6PIN AC INPUT, SINGLE OPTOCOUPLE
OPTOISOLTR 5KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD