Isabellenhütte SMT-R010-5.0

Fixed Resistor, 7W, 0.01ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2817
Production

Price and Stock

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte SMT-R010-5.0 provided by its distributors.

Fixed Resistor, 7W, 0.01ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2817
RESISTOR - ISA-PLAN SHUNT, 0.01,
Resistor Type = Precision Resistor / Resistance Ohm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 7.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = 0 ... 50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.8 / Body Width mm = 4.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2817

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG