Isabellenhütte SMT-1R00-1.0

Res 2817 1 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isabellenhütte SMT-1R00-1.0.

Burklin Elektronik

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-78.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Isabellenhütte SMT-1R00-1.0 provided by its distributors.

Res 2817 1 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Isabellenhütte SMT-1R00-1.0 0603 SMD Resistors precision component 1 Ohm
Fixed Resistor, 5W, 1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2817
Resistor, metal foil, SMD 2817, 1 Ω, 5 W, ±1 %, SMT-1R00-1.0
Resistor Type = Metal Film / Power Rating W = 5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Temperature Coefficient (±) ppm/K = 50 / Resistor Case Style = 2817 / Body Length mm = 7.1 / Body Height mm = 0.8 / Body Width mm = 4.2 / Termination Type = Wraparound / Qualification = AEC-Q200 / Resistance Ohm = 1

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG