Isabellenhütte SMK-R170-1.0

Fixed Resistor, 1.5W, 0.17ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.939
Production

Price and Stock

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2024-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte SMK-R170-1.0 provided by its distributors.

Fixed Resistor, 1.5W, 0.17ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
170m¦¸ ¡À1% 1W ¡À50ppm/¡æ 1206 3.05mm*1.52mm*700¦Ìm
RESISTOR - ISA-PLAN SHUNT, 0.17,
Resistor Type = Metal Film / Resistance mOhm = 170 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 1 / Body Length mm = 3.05 / Temperature Coefficient = 0 ... 50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.52 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG