Isabellenhütte BVT-I-R0068-1.0

Fixed Resistor, Metal Strip, 1.5W, 0.0068ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.911
Production

Price and Stock

Inventory History

3 month trend:
-8.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVT-I-R0068-1.0 provided by its distributors.

Fixed Resistor, Metal Strip, 1.5W, 0.0068ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
6.8m¦¸ ¡À1% 1.5W ¡À50ppm/¡æ 2512 3.05mm*400¦Ìm
RESISTOR - ISA-WELD SHUNT, 0.006
RESISTOR - ISA-PLAN SHUNT, 0.02,
Resistor Type = Metal Film / Resistance mOhm = 6.8 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 2 / Body Length mm = 6.4 / Temperature Coefficient = 0 ... 50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.7 / Body Width mm = 3.1 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG