Isabellenhütte BVT-I-R004-5.0

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVT-I-R004-5.0 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
RESISTOR - ISA-WELD SHUNT, 0.004
CURRENT SENSOR - ISA-SCALE IVT-S
Resistor Type = Precision Resistor / Resistance mOhm = 4 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 2 / Body Length mm = 6.35 / Temperature Coefficient = ±50 ppm/K / Termination Type = Soldering / Body Height mm = 0.35 / Body Width mm = 3 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG