Resistor Type = Metal Film / Resistance mOhm = 4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.4 / Temperature Coefficient = 0 ... 50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.7 / Body Width mm = 3.1 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512
Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names: