Isabellenhütte BVS-M-R0003-1.0

Fixed Resistor, Metal Strip, 10W, 0.0003ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3920
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isabellenhütte BVS-M-R0003-1.0.

Burklin Elektronik

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-18.38%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Isabellenhütte BVS-M-R0003-1.0 provided by its distributors.

Fixed Resistor, Metal Strip, 10W, 0.0003ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3920
Res 3920 0.0003 Ohm 1% 5W ±150ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, metal plate, SMD 3920, 300 µΩ, 5 W, ±1 %, BVS-M-R0003-1.0
Resistance mOhm = 0.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 10 / Temperature Coefficient = ±150 ppm/K / Termination Type = Soldering Pads / Body Height mm = 1.42 / Body Width mm = 5.2 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG