Resistor Type = Precision Resistor / Resistance mOhm = 1 / Tolerance (±) % = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 10 / Temperature Coefficient = ±50 ppm/K / Termination Type = Soldering / Body Height mm = 0.5 / Body Width mm = 5.2 / Mounting Type = SMD / Qualification = AEC-Q200
Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names: