Isabellenhütte BVR-Z-R0003-1.0

Fixed Resistor, Metal Strip, 11W, 0.0003ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4026
$ 2.081
Production

Price and Stock

Inventory History

3 month trend:
+26.75%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVR-Z-R0003-1.0 provided by its distributors.

Fixed Resistor, Metal Strip, 11W, 0.0003ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4026
Res 4026 0.0003 Ohm 1% 5W ±20ppm/C Pad SMD T/R Automotive AEC-Q200
300¦Ì¦¸ ¡À1% 11W ¡À20ppm/¡æ 4026 10.1mm*6.6mm*3.45mm
RESISTOR - ISA-WELD SHUNT, 0.000
RESISTOR - ISA-PLAN SHUNT, 0.05,
Resistance mOhm = 0.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 10.1 / Temperature Coefficient = ±20 ppm/K / Termination Type = Soldering Pads / Body Width mm = 6.6 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG