Isabellenhütte BVR-I-R003-1.0

Fixed Resistor, 3W, 0.003ohm, 1% +/-Tol, Surface Mount, 4026
Production

Price and Stock

Inventory History

3 month trend:
-2.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVR-I-R003-1.0 provided by its distributors.

Fixed Resistor, 3W, 0.003ohm, 1% +/-Tol, Surface Mount, 4026
RESISTOR - ISA-WELD SHUNT, 0.003
RESISTOR - ISA-PLAN SHUNT, 0.01,
3m¦¸ ¡À1% 3W ¡À50ppm/¡æ 4026 10.1mm*6.6mm
Resistance mOhm = 3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 10.1 / Temperature Coefficient = ±50 ppm/K / Termination Type = Soldering Pads / Body Width mm = 6.6 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG