Isabellenhütte BVH-M-R0005-3.0

Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 3% +/-Tol, 300ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
TestcoBVH-M-R0005-3.010
1d

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVH-M-R0005-3.0 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 3% +/-Tol, 300ppm/Cel, Through Hole Mount
Resistor Type = Precision Resistor / Resistance uOhm = 500 / Tolerance (±) % = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 5 / Body Length mm = 8.3 / Temperature Coefficient = ±300 ppm/K / Termination Type = Soldering / Body Width mm = 5.3 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG