Isabellenhütte BVB-I-R003-1.0

Fixed Resistor, Metal Strip, 5W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2725
$ 2.203
Production

Price and Stock

Inventory History

3 month trend:
-1.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isabellenhütte BVB-I-R003-1.0 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2725
RESISTOR - ISA-WELD SHUNT, 0.001
1% ¡À50ppm/¡æ 3m¦¸ 5W 2725 6.9mm*6.6mm*2.96mm
Resistance mOhm = 3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.6 / Temperature Coefficient = ±50 ppm/K / Termination Type = Soldering Pads / Body Height mm = 2.4 / Body Width mm = 6.9 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG