Isabellenhütte BAS-M-R0005-R-5.0

Resistor - Bus Bar Shunt, 0.0005
$ 13.6

Price and Stock

Descriptions

Descriptions of Isabellenhütte BAS-M-R0005-R-5.0 provided by its distributors.

RESISTOR - BUS BAR SHUNT, 0.0005
Resistor Type = Precision Resistor / Resistance uOhm = 500 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 170 / Power Rating W = 4 / Temperature Coefficient = ±50 ppm/K / Termination Type = Soldering / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG