Isabellenhütte BAC-M-R0001-5.0

Resistor - Bus Bar Shunt With Pc
$ 21.812

Price and Stock

Descriptions

Descriptions of Isabellenhütte BAC-M-R0001-5.0 provided by its distributors.

RESISTOR - BUS BAR SHUNT WITH PC
Resistor Type = Precision Resistor / Power Rating W = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 125 / Temperature Coefficient (±) ppm/K = 150 / Resistor Case Style = 8420 / Body Length mm = 84 / Body Height mm = 20 / Body Width mm = 3 / Resistance mOhm = 0.1

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG