Isabellenhütte A-H2-R050-F1-K2-0.1

Metal film resistor, 50 mΩ, 10 W, ±0.1 %, A-H2-R050-F1-K2-0.1
$ 97.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isabellenhütte A-H2-R050-F1-K2-0.1.

Burklin Elektronik

Datasheet4 pages6 years ago

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Isabellenhütte A-H2-R050-F1-K2-0.1 provided by its distributors.

Metal film resistor, 50 mΩ, 10 W, ±0.1 %, A-H2-R050-F1-K2-0.1
Fixed Resistor, Metal Strip, 10W, 0.05ohm, 0.1% +/-Tol, 30ppm/Cel
RESISTOR - ISA-PLAN PRECISION TH
Resistor Type = Precision Resistor / Resistance mOhm = 50 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 140 / Power Rating W = 10 / Body Length mm = 38 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±30 ppm/K / Termination Type = Soldering / Body Height mm = 21.5 / Body Width mm = 5 / Mounting Type = SMD

Manufacturer Aliases

Isabellenhütte has several brands around the world that distributors may use as alternate names. Isabellenhütte may also be known as the following names:

  • ISABELLENHUTTE
  • ISABELLENHUETTE
  • Isabellenhütte Heusler GmbH & Co KG
  • ISABELLEN
  • ISABELLENHUTTE COMPANY
  • ISABELL
  • Isabellenhütte Heusler
  • ISABELLENHUTTE HEUSLER
  • IHG Isabellenhutte Heusler Gmbh
  • Isabellenhuette Heusler GmbH & Co
  • ISABELLENHuTTE HEUSLER GMBH & CO KG
  • ISABELLENHUETTE HEUSLER GMBH & CO KG
  • Isabellenhuette USA
  • isabellenh黷te
  • ISABELLENHUETTE HEUSLER
  • ISABELLENHUTTEN
  • IsaScale
  • ISABELLENHUTTE HEUSLER GMBH & CO KG