Descriptions of Iroda S-03 provided by its distributors.
TIP, CONICAL, 3MM; Tip / Nozzle Width:3mm; Tip / Nozzle Style:Conical; For Use With:Pro 50, Pro 70; Length:39mm; Operating Temperature Max:450°C; Tip / Nozzle Size:3mm; Tip Length:16mm; Tip Size:3mm ;RoHS Compliant: NA
TIP, CONICAL, 3MM; Tip / Nozzle Width: 3mm; Tip / Nozzle Style: Conical; For Use With: Pro 50, Pro 70; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Soldering Iron Tips; Length: 39mm; Operating Temperature Max: