Iroda PRO-50K

KIT, SOLDERING IRON, 400 DEG, GAS; Ignition Type: Manual Ignition; Run Time: 30min; Heat Temperature Max: 400°C;...
$ 41.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda PRO-50K.

Newark

Datasheet1 page20 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-15.79%

Related Parts

Weller7200PK
75 WATTS STANDARD LIGHTWEIGHT SOLDERING GUN KIT
WellerSP80NUS
Weller Weller Heavy Duty Soldering Iron with 3 LED's and Co-Molded Sof
WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion
WellerP2C
Professional Self-igniting Cordless Butane Solder Iron

Descriptions

Descriptions of Iroda PRO-50K provided by its distributors.

KIT, SOLDERING IRON, 400 DEG, GAS; Ignition Type:Manual Ignition; Run Time:30min; Heat Temperature Max:400°C; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Length:153mm; Weight:60g