Iroda MJ-330

HEAT GUN, GAS, 650C, MICRO-THERM; Temperature Max: 1300°C; Run Time: -; Fuel Capacity: -; Weight: 68g; External...
$ 13.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda MJ-330.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-31.21%

Descriptions

Descriptions of Iroda MJ-330 provided by its distributors.

HEAT GUN, GAS, 650C, MICRO-THERM; Temperature Max:1300°C; Run Time:-; Fuel Capacity:-; Weight:68g; External Height:110mm; External Width:65mm; External Depth:25mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Height:110m