Wurth Elektronik LFXTAL032817

Parallel - Fundamental Quartz Crystal, 24MHz Nom
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFXTAL032817.

IHS

Datasheet1 page0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2021-11-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal, Microprocessor, 24 MHz, SMD, 11.5mm x 4.8mm x 4.2mm, 50 ppm, 18 pF, 50 ppm, ABLS-LR
ECS InternationalECS-240-20-33-TR
Crystal 24MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 15pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24MHz ¡À50ppm (Tol) ¡À50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
ECS InternationalECS-240-18-9
Crystal 24MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole
Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Wurth Elektronik LFXTAL032817 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 24MHz Nom
Crystal SMD 24.000MHz 3.4x5.2mm
Quartz [IQD] LF XTAL032817 Quartz
18pF ¡À50ppm ¡À50ppm 24MHz 40¦¸ SMD 5mm*3.2mm*1mm
Crystal Oscillator, Smd, 24.0Mhz; Frequency Nom:24Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:50Ppm; Product Range:Cfpx-104 Series; Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL032817

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF XTAL032817