Wurth Elektronik LFTVXO085765

TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C
$ 25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFTVXO085765.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Wurth Elektronik LFTVXO085765 provided by its distributors.

TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C
HCMOS Output Clock Oscillator, 20MHz Nom
TCXO, 20MHZ, HCMOS, SMD, 7MM X 5MM;
XTAL OSC VCTCXO 20.0000MHZ HCMOS
Frequency MHz = 20 / Frequency Tolerance (±) ppm = 1 / Frequency Stability = ±0.28 ppm / Load Capacitance pF = 15 / Pins = 4 / Mounting Type = SMD / Termination Type = Soldering / Lead Spacing mm = 5 / Frequency Aging ppm = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Tape & Reel / Length mm = 7 / Width mm = 5 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)