Wurth Elektronik LFTVXO075806

Xtal Osc Vctcxo 19.2000MHZ Snwv
$ 11.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFTVXO075806.

IHS

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
-10.20%

Supply Chain

Introduction Date2021-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Wurth Elektronik LFTVXO075806 provided by its distributors.

XTAL OSC VCTCXO 19.2000MHZ SNWV
Vctcxo, 19.2Mhz, 3.2X2.5Mm, Clipped Sine; Frequency Nom:19.2Mhz; Frequency Stability +/-:0.28Ppm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:3.3V; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Product Rohs Compliant: Yes |Iqd Frequency Products LFTVXO075806
Oscillator Type = TCVCXO / Frequency Stability = ±0.28 ppm / Frequency MHz = 19.2 / Load Capacitance pF = 10 / Frequency Tolerance = ±1 ppm / Supply Current mA = 5 / Supply Voltage Max. V = 3.3 / Package Type = SMT / Pins = 4 / Mounting Type = SMD / Packaging = Cut Tape / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Frequency Aging ppm = 1 / Length mm = 3.2 / Width mm = 2.5 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)