Wurth Elektronik LFTVXO009920

Oscillator [IQD] LF TVXO009920 Oscillator
$ 32.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFTVXO009920.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
+4.30%

Supply Chain

Introduction Date2024-08-09
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Wurth Elektronik LFTVXO009920 provided by its distributors.

Oscillator [IQD] LF TVXO009920 Oscillator
HCMOS Output Clock Oscillator
15pF 0.00005 ¡À0.5ppm 40MHz
XTAL OSC VCTCXO 40.0000MHZ HCMOS
IQD LFTVXO009920 温补晶振
RS APAC
CRYSTAL OSCILLATOR, SMD, 40MHZ; Frequency:40MHz; Output Waveform:Square Wave; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Frequency Stability:± 0.5ppm; SVHC:No SVHC (20-Jun-2011); Accuracy:± 1ppm; Duty Cycle (%):45%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:8ns; Frequency Accuracy + @:1ppm; Frequency Accuracy - @:1ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Frequency:40MHz; Package / Case:7.0 x 5.0 x 2.0mm SMD; Resonator Case:SMD; Rise Time:8ns; Supply Current Max:3mA; Supply Voltage:3.3V; Supply Voltage Max:3.47V; Supply Voltage Min:3.13V; Temperature Stability + @:0.5ppm; Temperature Stability - @:0.5ppm; Temperature Stabilty:± 0.5ppm; Termination Type:SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF TVXO009920