
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LFSPXO018077 | 789 | 1 | Cut Tape | ||||||||
| DigiKey | 1923-LFSPXO018077CT-ND | 1,437 | 1 | Cut Tape | ||||||||
| Richardson RFPD | LFSPXO018077REEL | Contact | 1K | 20h | ||||||||
| Mouser | 449-LFSPXO018077 | 821 | 1 | Tape & Reel | ||||||||
| UnikeyIC | LFSPXO018077 | 765 | 12 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Wurth Elektronik LFSPXO018077.
Download Wurth Elektronik LFSPXO018077 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik LFSPXO018077 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik LFSPXO018077.