Wurth Elektronik LFSPXO018042

40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFSPXO018042.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-7.24%

Supply Chain

Introduction Date2023-05-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ECS InternationalECS-400-20-33-TR
Crystal 40MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-400-18-10-3OT
CRYSTAL 40.0000MHZ 18PF TH
Parallel - Fundamental Quartz Crystal, 36MHz Nom
CRYSTAL, 36MHZ, 20PF, 5 X 3.2MM
Hc49 Smd Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9C-36.000MBBK-T
ECS InternationalECS-360-20-33-TR
Parallel - Fundamental Quartz Crystal, 36MHz Nom

Descriptions

Descriptions of Wurth Elektronik LFSPXO018042 provided by its distributors.

40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator XO 40MHz ±50ppm 50pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator [IQD] LF SPXO018042 Oscillator
3.3V ¡À50ppm 40MHz SMD 7.2mm*5.2mm*1.4mm
HCMOS Output Clock Oscillator, 40MHz Nom
XTAL OSC XO 40.0000MHZ HCMOS SMD
CRYSTAL OSCILLATOR, SMD, 40MHZ; Frequency:40MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Accuracy:± 50ppm; Crystal Case Type:CFPS-73; Duty Cycle (%):55%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:6ns; Frequency Accuracy + @:50ppm; Frequency Accuracy - @:50ppm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Drive Level:HCMOS; Output Frequency:40MHz; Package / Case:SMD; Resonator Case:SMD; Rise Time:6ns; Series:CFPS; Supply Current Max:30mA; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 50ppm; Termination Type:SMD; Type:SPXO

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF SPXO018042