Wurth Elektronik LFPTXO000244

Xtal Osc Tcxo 20.0000MHZ Hcmos
$ 62.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFPTXO000244.

element14 APAC

Datasheet4 pages10 years ago

Descriptions

Descriptions of Wurth Elektronik LFPTXO000244 provided by its distributors.

XTAL OSC TCXO 20.0000MHZ HCMOS
Crystal Oscillator, Smd, 20Mhz; Frequency Nom:20Mhz; Frequency Stability +/-:1Ppm; Oscillator Output Compatibility:Hcmos; Supply Voltage Nom:3.3V; Oscillator Case:Smd, 5Mm X 3.2Mm; Product Range:Cfpt-9301-A Series; Operating Rohs Compliant: Yes |Iqd Frequency Products LFPTXO000244
Oscillator Type = TCXO / Output Format = HCMOS / Frequency Stability = ±1 ppm / Frequency MHz = 20 / Load Capacitance pF = 15 / Frequency Tolerance = ±1 ppm / Supply Current mA = 3 / Supply Voltage Max. V = 3.3 / Package Type = SMT / Pins = 4 / Mounting Type = SMD / Packaging = Bulk / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Duty Cycle Max. % = 55 / Frequency Aging ppm = 1 / Length mm = 5 / Width mm = 3.2 / Height mm = 1.7 / Rise-Fall Time ns = 8

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)