Wurth Elektronik LFPTXO000009BULK

Oscillator VC-TCXO 40MHz ±1ppm (Stability) 15pF HCMOS 55% 3.3V 10-Pin SMD Module SMD Bulk
$ 33.74
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik LFPTXO000009BULK.

IHS

Datasheet3 pages0 years ago

Supply Chain

Introduction Date2017-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-21
LTD Date2025-01-21

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of Wurth Elektronik LFPTXO000009BULK provided by its distributors.

Oscillator VC-TCXO 40MHz ±1ppm (Stability) 15pF HCMOS 55% 3.3V 10-Pin SMD Module SMD Bulk
HCMOS Output Clock Oscillator, 40MHz Nom
Sub 1ppm performance TCXO/VCTCXO, a sing
RS APAC
XTAL OSC TCXO 40.0000MHZ HCMOS
Oscillator Type = TCXO / Frequency Stability = ±1 ppm / Frequency MHz = 40 / Load Capacitance pF = 15 / Frequency Tolerance = ±1 ppm / Supply Current mA = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Pins = 10 / Mounting Type = SMD / Termination Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Duty Cycle Max. % = 55 / Frequency Aging ppm = 5 / Length mm = 7 / Width mm = 5 / Height mm = 2 / Reflow Temperature Max. °C = 260 / Rise-Fall Time ns = 8

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)