Io Audio Technologies IO-XLR5-M-EV

E Series, 5 Pin Xlr, Male, Vertical Pcb Mount With Separate Ground Pin
$ 2.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-M-EV.

Io Audio Technologies

Technical Drawing2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+67.57%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-M-EV provided by its distributors.

E SERIES, 5 PIN XLR, MALE, VERTICAL PCB MOUNT WITH SEPARATE GROUND PIN
Latch Lock,Male Pins,Receptacle 5pin Polyamide (PA),Nylon
Io Audio Technologies IO-XLR5-M-EV XLR Connector, 5 Pin, Male, Vert. PCB Mount w/Sep. GRD Pin, E Series
CONN RCPT MALE XLR 5POS SOLDER
XLR CONNECTOR, PLUG, 5POS, PCB; No. of Contacts:5Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:E Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio