Io Audio Technologies IO-XLR5-M-EH

E Series, 5 Pin Xlr, Male, Horizontal Pcb Mount With Separate Ground Pin
$ 2.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-M-EH.

Io Audio Technologies

Technical Drawing2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+642%

CAD Models

Download Io Audio Technologies IO-XLR5-M-EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-M-EH provided by its distributors.

E SERIES, 5 PIN XLR, MALE, HORIZONTAL PCB MOUNT WITH SEPARATE GROUND PIN
Latch Lock,Male Pins,Receptacle 5pin Polyamide (PA),Nylon
Io Audio Technologies IO-XLR5-M-EH XLR Connector, 5 Pin, Male, Horiz. PCB Mount w/Sep. GRD Pin, E Series
CONN RCPT MALE XLR 5POS SOLDER
XLR CONNECTOR, R/A PLUG, 5POS, PCB; No. of Contacts:5Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:E Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio