Io Audio Technologies IO-XLR5-M-BK-JL

Jl Series, 5 Pin Xlr Male Receptacle, Black Metal Housing, Solder Cups, Silver Contacts
$ 2.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-M-BK-JL.

Io Audio Technologies

Technical Drawing2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-26.67%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-M-BK-JL provided by its distributors.

JL SERIES,5 PIN XLR MALE RECEPTACLE, BLACK METAL HOUSING, SOLDER CUPS, SILVER CONTACTS
Io Audio Technologies IO-XLR5-M-BK-JL XLR Connector, 5 Pin, Male, Black MH, Solder Cups, Silver Cont., JL Series
CONN RCPT MALE XLR 5P SOLDER CUP
XLR CONNECTOR, PLUG, 5POS, PANEL; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:JL Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio