Io Audio Technologies IO-XLR5-F-JL

Jl Series, 5 Pin Xlr Female Receptacle, Nickel Housing, Solder Cups, Silver Contacts
$ 3.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-F-JL.

Io Audio Technologies

Technical Drawing2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+44.44%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-F-JL provided by its distributors.

JL SERIES, 5 PIN XLR FEMALE RECEPTACLE, NICKEL HOUSING, SOLDER CUPS, SILVER CONTACTS
Female Sockets,Latch Lock,Receptacle 5pin Zinc Die Cast 7.5A
CONN RCPT FMALE XLR 5POS SOLDER
XLR CONNECTOR, JACK, 5POS, PANEL; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:JL Series; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio