Io Audio Technologies IO-XLR3-M-JLX

JLX-Series 3-Pin XLR Male Receptacle Nickel Housing Solder Cups Silver Contacts RF Protection
$ 3.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-M-JLX.

Io Audio Technologies

Technical Drawing2 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-M-JLX provided by its distributors.

JLX-Series 3-Pin XLR Male Receptacle Nickel Housing Solder Cups Silver Contacts RF Protection
CONN RCPT MALE XLR 3P SOLDER CUP
XLR CONNECTOR, PLUG, 3POS, PANEL; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:JLX Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio